


A3CCB-5018M | |
|---|---|
DigiKey Part Number | A3CCB-5018M-ND |
Manufacturer | |
Manufacturer Product Number | A3CCB-5018M |
Description | IDC CABLE- AKC50B/AE50M/AKC50B |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,97000 € | 14,97 € |
| 10 | 12,40100 € | 124,01 € |
| 25 | 11,50880 € | 287,72 € |
| 50 | 10,87880 € | 543,94 € |
| 100 | 10,28460 € | 1.028,46 € |
| 250 | 9,55096 € | 2.387,74 € |
| 500 | 9,03290 € | 4.516,45 € |
| Unit Price without VAT: | 14,97000 € |
|---|---|
| Unit Price with VAT: | 17,81430 € |




