


A3CCB-5006M | |
|---|---|
DigiKey Part Number | A3CCB-5006M-ND |
Manufacturer | |
Manufacturer Product Number | A3CCB-5006M |
Description | IDC CABLE- AKC50B/AE50M/AKC50B |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,51000 € | 12,51 € |
| 10 | 10,36600 € | 103,66 € |
| 25 | 9,62000 € | 240,50 € |
| 50 | 9,09280 € | 454,64 € |
| 100 | 8,59590 € | 859,59 € |
| 250 | 7,98208 € | 1.995,52 € |
| 500 | 7,54866 € | 3.774,33 € |
| 1.000 | 7,28265 € | 7.282,65 € |
| Unit Price without VAT: | 12,51000 € |
|---|---|
| Unit Price with VAT: | 14,88690 € |





