


A3CCB-3018M | |
|---|---|
DigiKey Part Number | A3CCB-3018M-ND |
Manufacturer | |
Manufacturer Product Number | A3CCB-3018M |
Description | IDC CABLE- AKC30B/AE30M/AKC30B |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,14000 € | 12,14 € |
| 10 | 10,06000 € | 100,60 € |
| 25 | 9,33600 € | 233,40 € |
| 50 | 8,82420 € | 441,21 € |
| 100 | 8,34170 € | 834,17 € |
| 250 | 7,74596 € | 1.936,49 € |
| 500 | 7,32534 € | 3.662,67 € |
| 1.000 | 7,04744 € | 7.047,44 € |
| Unit Price without VAT: | 12,14000 € |
|---|---|
| Unit Price with VAT: | 14,44660 € |




