


A3CCB-3018G | |
|---|---|
DigiKey Part Number | A3CCB-3018G-ND |
Manufacturer | |
Manufacturer Product Number | A3CCB-3018G |
Description | IDC CABLE- AKC30B/AE30G/AKC30B |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,93000 € | 10,93 € |
| 10 | 9,04900 € | 90,49 € |
| 25 | 8,39800 € | 209,95 € |
| 50 | 7,93760 € | 396,88 € |
| 100 | 7,50340 € | 750,34 € |
| 250 | 6,96728 € | 1.741,82 € |
| 500 | 6,58866 € | 3.294,33 € |
| 1.000 | 6,27640 € | 6.276,40 € |
| Unit Price without VAT: | 10,93000 € |
|---|---|
| Unit Price with VAT: | 13,00670 € |




