


A3CCB-2618G | |
|---|---|
DigiKey Part Number | A3CCB-2618G-ND |
Manufacturer | |
Manufacturer Product Number | A3CCB-2618G |
Description | IDC CABLE- AKC26B/AE26G/AKC26B |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,88000 € | 7,88 € |
| 10 | 6,52500 € | 65,25 € |
| 25 | 6,05560 € | 151,39 € |
| 50 | 5,72340 € | 286,17 € |
| 100 | 5,40990 € | 540,99 € |
| 250 | 5,02276 € | 1.255,69 € |
| 500 | 4,74934 € | 2.374,67 € |
| 1.000 | 4,49167 € | 4.491,67 € |
| Unit Price without VAT: | 7,88000 € |
|---|---|
| Unit Price with VAT: | 9,37720 € |




