


A3CCB-2606G | |
|---|---|
DigiKey Part Number | A3CCB-2606G-ND |
Manufacturer | |
Manufacturer Product Number | A3CCB-2606G |
Description | IDC CABLE- AKC26B/AE26G/AKC26B |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,07000 € | 7,07 € |
| 10 | 5,85200 € | 58,52 € |
| 25 | 5,43080 € | 135,77 € |
| 50 | 5,13300 € | 256,65 € |
| 100 | 4,85170 € | 485,17 € |
| 250 | 4,50444 € | 1.126,11 € |
| 500 | 4,25910 € | 2.129,55 € |
| 1.000 | 4,02786 € | 4.027,86 € |
| Unit Price without VAT: | 7,07000 € |
|---|---|
| Unit Price with VAT: | 8,41330 € |




