


A3BRB-2636G | |
|---|---|
DigiKey Part Number | A3BRB-2636G-ND |
Manufacturer | |
Manufacturer Product Number | A3BRB-2636G |
Description | IDC CABLE - ASR26B/AE26G/APR26B |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief (Socket); Polarizing Key, Strain Relief (Plug) | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,47000 € | 19,47 € |
| 10 | 16,13000 € | 161,30 € |
| 25 | 14,97080 € | 374,27 € |
| 50 | 14,15180 € | 707,59 € |
| 100 | 13,37950 € | 1.337,95 € |
| 250 | 12,42636 € | 3.106,59 € |
| 500 | 11,81590 € | 5.907,95 € |
| Unit Price without VAT: | 19,47000 € |
|---|---|
| Unit Price with VAT: | 23,16930 € |




