


A3BRB-2618G | |
|---|---|
DigiKey Part Number | A3BRB-2618G-ND |
Manufacturer | |
Manufacturer Product Number | A3BRB-2618G |
Description | IDC CABLE - ASR26B/AE26G/APR26B |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Strain Relief (Socket); Polarizing Key, Strain Relief (Plug) | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,35000 € | 18,35 € |
| 10 | 15,20500 € | 152,05 € |
| 25 | 14,11200 € | 352,80 € |
| 50 | 13,34020 € | 667,01 € |
| 100 | 12,61200 € | 1.261,20 € |
| 250 | 11,71324 € | 2.928,31 € |
| 500 | 11,07874 € | 5.539,37 € |
| Unit Price without VAT: | 18,35000 € |
|---|---|
| Unit Price with VAT: | 21,83650 € |




