


A3BKB-1018M | |
|---|---|
DigiKey Part Number | A3BKB-1018M-ND |
Manufacturer | |
Manufacturer Product Number | A3BKB-1018M |
Description | IDC CABLE- ASR10B/AE10M/APK10B |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Strain Relief (Socket); Polarizing Key (Plug) | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,77000 € | 13,77 € |
| 10 | 11,40800 € | 114,08 € |
| 25 | 10,58760 € | 264,69 € |
| 50 | 10,00760 € | 500,38 € |
| 100 | 9,46070 € | 946,07 € |
| 250 | 8,78544 € | 2.196,36 € |
| 500 | 8,30870 € | 4.154,35 € |
| 1.000 | 8,08782 € | 8.087,82 € |
| Unit Price without VAT: | 13,77000 € |
|---|---|
| Unit Price with VAT: | 16,38630 € |




