


A3BKB-1018G | |
|---|---|
DigiKey Part Number | A3BKB-1018G-ND |
Manufacturer | |
Manufacturer Product Number | A3BKB-1018G |
Description | IDC CABLE- ASR10B/AE10G/APK10B |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Strain Relief (Socket); Polarizing Key (Plug) | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,47000 € | 13,47 € |
| 10 | 11,16200 € | 111,62 € |
| 25 | 10,35880 € | 258,97 € |
| 50 | 9,79120 € | 489,56 € |
| 100 | 9,25610 € | 925,61 € |
| 250 | 8,59548 € | 2.148,87 € |
| 500 | 8,12892 € | 4.064,46 € |
| 1.000 | 7,89676 € | 7.896,76 € |
| Unit Price without VAT: | 13,47000 € |
|---|---|
| Unit Price with VAT: | 16,02930 € |




