


A3BBH-3418M | |
|---|---|
DigiKey Part Number | A3BBH-3418M-ND |
Manufacturer | |
Manufacturer Product Number | A3BBH-3418M |
Description | IDC CABLE - ASR34H/AE34M/ASR34H |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,63000 € | 10,63 € |
| 10 | 8,80700 € | 88,07 € |
| 25 | 8,17360 € | 204,34 € |
| 50 | 7,72560 € | 386,28 € |
| 100 | 7,30290 € | 730,29 € |
| 250 | 6,78108 € | 1.695,27 € |
| 500 | 6,41256 € | 3.206,28 € |
| 1.000 | 6,09322 € | 6.093,22 € |
| Unit Price without VAT: | 10,63000 € |
|---|---|
| Unit Price with VAT: | 12,64970 € |




