


A3BBH-3406M | |
|---|---|
DigiKey Part Number | A3BBH-3406M-ND |
Manufacturer | |
Manufacturer Product Number | A3BBH-3406M |
Description | IDC CABLE - ASR34H/AE34M/ASR34H |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,90000 € | 8,90 € |
| 10 | 7,37800 € | 73,78 € |
| 25 | 6,84640 € | 171,16 € |
| 50 | 6,47060 € | 323,53 € |
| 100 | 6,11650 € | 611,65 € |
| 250 | 5,67904 € | 1.419,76 € |
| 500 | 5,37010 € | 2.685,05 € |
| 1.000 | 5,07896 € | 5.078,96 € |
| Unit Price without VAT: | 8,90000 € |
|---|---|
| Unit Price with VAT: | 10,59100 € |




