


A3BBH-3018M | |
|---|---|
DigiKey Part Number | A3BBH-3018M-ND |
Manufacturer | |
Manufacturer Product Number | A3BBH-3018M |
Description | IDC CABLE - ASR30H/AE30M/ASR30H |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,51000 € | 11,51 € |
| 10 | 9,54200 € | 95,42 € |
| 25 | 8,85560 € | 221,39 € |
| 50 | 8,37020 € | 418,51 € |
| 100 | 7,91240 € | 791,24 € |
| 250 | 7,34724 € | 1.836,81 € |
| 500 | 6,94810 € | 3.474,05 € |
| 1.000 | 6,65170 € | 6.651,70 € |
| Unit Price without VAT: | 11,51000 € |
|---|---|
| Unit Price with VAT: | 13,69690 € |




