


A3BBH-3006M | |
|---|---|
DigiKey Part Number | A3BBH-3006M-ND |
Manufacturer | |
Manufacturer Product Number | A3BBH-3006M |
Description | IDC CABLE - ASR30H/AE30M/ASR30H |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,79000 € | 9,79 € |
| 10 | 8,11300 € | 81,13 € |
| 25 | 7,52920 € | 188,23 € |
| 50 | 7,11620 € | 355,81 € |
| 100 | 6,72680 € | 672,68 € |
| 250 | 6,24584 € | 1.561,46 € |
| 500 | 5,90626 € | 2.953,13 € |
| 1.000 | 5,58622 € | 5.586,22 € |
| Unit Price without VAT: | 9,79000 € |
|---|---|
| Unit Price with VAT: | 11,65010 € |




