


A3AKB-4018M | |
|---|---|
DigiKey Part Number | A3AKB-4018M-ND |
Manufacturer | |
Manufacturer Product Number | A3AKB-4018M |
Description | IDC CABLE - ASC40B/AE40M/APK40B |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 € | 22,26 € |
| 10 | 18,44200 € | 184,42 € |
| 25 | 17,11800 € | 427,95 € |
| 50 | 16,18180 € | 809,09 € |
| 100 | 15,29940 € | 1.529,94 € |
| 250 | 14,21028 € | 3.552,57 € |
| 500 | 13,68214 € | 6.841,07 € |
| Unit Price without VAT: | 22,26000 € |
|---|---|
| Unit Price with VAT: | 26,48940 € |




