


A3AKB-4006M | |
|---|---|
DigiKey Part Number | A3AKB-4006M-ND |
Manufacturer | |
Manufacturer Product Number | A3AKB-4006M |
Description | IDC CABLE - ASC40B/AE40M/APK40B |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 € | 20,37 € |
| 10 | 16,87800 € | 168,78 € |
| 25 | 15,66600 € | 391,65 € |
| 50 | 14,80940 € | 740,47 € |
| 100 | 14,00140 € | 1.400,14 € |
| 250 | 13,00424 € | 3.251,06 € |
| 500 | 12,41792 € | 6.208,96 € |
| Unit Price without VAT: | 20,37000 € |
|---|---|
| Unit Price with VAT: | 24,24030 € |




