


A3AAH-5036G | |
|---|---|
DigiKey Part Number | A3AAH-5036G-ND |
Manufacturer | |
Manufacturer Product Number | A3AAH-5036G |
Description | IDC CABLE - ASC50H/AE50G/ASC50H |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,66000 € | 13,66 € |
| 10 | 11,31300 € | 113,13 € |
| 25 | 10,49920 € | 262,48 € |
| 50 | 9,92420 € | 496,21 € |
| 100 | 9,38180 € | 938,18 € |
| 250 | 8,71220 € | 2.178,05 € |
| 500 | 8,23944 € | 4.119,72 € |
| 1.000 | 8,01414 € | 8.014,14 € |
| Unit Price without VAT: | 13,66000 € |
|---|---|
| Unit Price with VAT: | 16,25540 € |




