


A3AAH-5006G | |
|---|---|
DigiKey Part Number | A3AAH-5006G-ND |
Manufacturer | |
Manufacturer Product Number | A3AAH-5006G |
Description | IDC CABLE - ASC50H/AE50G/ASC50H |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,92000 € | 9,92 € |
| 10 | 8,21500 € | 82,15 € |
| 25 | 7,62320 € | 190,58 € |
| 50 | 7,20540 € | 360,27 € |
| 100 | 6,81110 € | 681,11 € |
| 250 | 6,32416 € | 1.581,04 € |
| 500 | 5,98032 € | 2.990,16 € |
| 1.000 | 5,65635 € | 5.656,35 € |
| Unit Price without VAT: | 9,92000 € |
|---|---|
| Unit Price with VAT: | 11,80480 € |




