


A3AAH-3436G | |
|---|---|
DigiKey Part Number | A3AAH-3436G-ND |
Manufacturer | |
Manufacturer Product Number | A3AAH-3436G |
Description | IDC CABLE - ASC34H/AE34G/ASC34H |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,57000 € | 10,57 € |
| 10 | 8,76000 € | 87,60 € |
| 25 | 8,12960 € | 203,24 € |
| 50 | 7,68360 € | 384,18 € |
| 100 | 7,26340 € | 726,34 € |
| 250 | 6,74432 € | 1.686,08 € |
| 500 | 6,37776 € | 3.188,88 € |
| 1.000 | 6,05712 € | 6.057,12 € |
| Unit Price without VAT: | 10,57000 € |
|---|---|
| Unit Price with VAT: | 12,57830 € |




