


A3AAH-3418G | |
|---|---|
DigiKey Part Number | A3AAH-3418G-ND |
Manufacturer | |
Manufacturer Product Number | A3AAH-3418G |
Description | IDC CABLE - ASC34H/AE34G/ASC34H |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,02000 € | 9,02 € |
| 10 | 7,47300 € | 74,73 € |
| 25 | 6,93440 € | 173,36 € |
| 50 | 6,55420 € | 327,71 € |
| 100 | 6,19550 € | 619,55 € |
| 250 | 5,75240 € | 1.438,10 € |
| 500 | 5,43952 € | 2.719,76 € |
| 1.000 | 5,14463 € | 5.144,63 € |
| Unit Price without VAT: | 9,02000 € |
|---|---|
| Unit Price with VAT: | 10,73380 € |




