


A3AAB-3036M | |
|---|---|
DigiKey Part Number | A3AAB-3036M-ND |
Manufacturer | |
Manufacturer Product Number | A3AAB-3036M |
Description | IDC CABLE- ASC30B/AE30M/ASC30B |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,03000 € | 13,03 € |
| 10 | 10,80100 € | 108,01 € |
| 25 | 10,02400 € | 250,60 € |
| 50 | 9,47500 € | 473,75 € |
| 100 | 8,95700 € | 895,70 € |
| 250 | 8,31756 € | 2.079,39 € |
| 500 | 7,86608 € | 3.933,04 € |
| 1.000 | 7,61804 € | 7.618,04 € |
| Unit Price without VAT: | 13,03000 € |
|---|---|
| Unit Price with VAT: | 15,50570 € |




