


A3AAB-3018M | |
|---|---|
DigiKey Part Number | A3AAB-3018M-ND |
Manufacturer | |
Manufacturer Product Number | A3AAB-3018M |
Description | IDC CABLE- ASC30B/AE30M/ASC30B |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,48000 € | 10,48 € |
| 10 | 8,67700 € | 86,77 € |
| 25 | 8,05240 € | 201,31 € |
| 50 | 7,61100 € | 380,55 € |
| 100 | 7,19450 € | 719,45 € |
| 250 | 6,68040 € | 1.670,10 € |
| 500 | 6,31730 € | 3.158,65 € |
| 1.000 | 5,99435 € | 5.994,35 € |
| Unit Price without VAT: | 10,48000 € |
|---|---|
| Unit Price with VAT: | 12,47120 € |




