


A3AAB-2036G | |
|---|---|
DigiKey Part Number | A3AAB-2036G-ND |
Manufacturer | |
Manufacturer Product Number | A3AAB-2036G |
Description | IDC CABLE- ASC20B/AE20G/ASC20B |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,14000 € | 8,14 € |
| 10 | 6,74500 € | 67,45 € |
| 25 | 6,25920 € | 156,48 € |
| 50 | 5,91560 € | 295,78 € |
| 100 | 5,59170 € | 559,17 € |
| 250 | 5,19168 € | 1.297,92 € |
| 500 | 4,90910 € | 2.454,55 € |
| 1.000 | 4,64281 € | 4.642,81 € |
| Unit Price without VAT: | 8,14000 € |
|---|---|
| Unit Price with VAT: | 9,68660 € |




