


A3AAB-2006G | |
|---|---|
DigiKey Part Number | A3AAB-2006G-ND |
Manufacturer | |
Manufacturer Product Number | A3AAB-2006G |
Description | IDC CABLE- ASC20B/AE20G/ASC20B |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,57000 € | 6,57 € |
| 10 | 5,44800 € | 54,48 € |
| 25 | 5,05560 € | 126,39 € |
| 50 | 4,77840 € | 238,92 € |
| 100 | 4,51650 € | 451,65 € |
| 250 | 4,19304 € | 1.048,26 € |
| 500 | 3,96460 € | 1.982,30 € |
| 1.000 | 3,74926 € | 3.749,26 € |
| Unit Price without VAT: | 6,57000 € |
|---|---|
| Unit Price with VAT: | 7,81830 € |




