


A2MXS-1636M | |
|---|---|
DigiKey Part Number | A2MXS-1636M-ND |
Manufacturer | |
Manufacturer Product Number | A2MXS-1636M |
Description | ADM16S/AE16M/X |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular DIP to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to Cable | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,99000 € | 7,99 € |
| 10 | 6,61600 € | 66,16 € |
| 25 | 6,13920 € | 153,48 € |
| 50 | 5,80260 € | 290,13 € |
| 100 | 5,48470 € | 548,47 € |
| 250 | 5,09224 € | 1.273,06 € |
| 500 | 4,81506 € | 2.407,53 € |
| 1.000 | 4,55385 € | 4.553,85 € |
| Unit Price without VAT: | 7,99000 € |
|---|---|
| Unit Price with VAT: | 9,50810 € |




