


A2MXS-1636G | |
|---|---|
DigiKey Part Number | A2MXS-1636G-ND |
Manufacturer | |
Manufacturer Product Number | A2MXS-1636G |
Description | ADM16S/AE16G/X |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular DIP to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to Cable | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,97000 € | 6,97 € |
| 10 | 5,77400 € | 57,74 € |
| 25 | 5,35760 € | 133,94 € |
| 50 | 5,06340 € | 253,17 € |
| 100 | 4,78600 € | 478,60 € |
| 250 | 4,44336 € | 1.110,84 € |
| 500 | 4,20134 € | 2.100,67 € |
| 1.000 | 3,97324 € | 3.973,24 € |
| Unit Price without VAT: | 6,97000 € |
|---|---|
| Unit Price with VAT: | 8,29430 € |




