


A1BXH-6436M | |
|---|---|
DigiKey Part Number | A1BXH-6436M-ND |
Manufacturer | |
Manufacturer Product Number | A1BXH-6436M |
Description | IDC CABLE - ASR64H/AE64M/X |
Customer Reference | |
Detailed Description | 64 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 64 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,62000 € | 18,62 € |
| 10 | 15,42900 € | 154,29 € |
| 25 | 14,32080 € | 358,02 € |
| 50 | 13,53720 € | 676,86 € |
| 100 | 12,79840 € | 1.279,84 € |
| 250 | 11,88648 € | 2.971,62 € |
| 500 | 11,25578 € | 5.627,89 € |
| Unit Price without VAT: | 18,62000 € |
|---|---|
| Unit Price with VAT: | 22,15780 € |


