


A1BXH-6436G | |
|---|---|
DigiKey Part Number | A1BXH-6436G-ND |
Manufacturer | |
Manufacturer Product Number | A1BXH-6436G |
Description | IDC CABLE - ASR64H/AE64G/X |
Customer Reference | |
Detailed Description | 64 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 64 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,54000 € | 13,54 € |
| 10 | 11,21900 € | 112,19 € |
| 25 | 10,41200 € | 260,30 € |
| 50 | 9,84160 € | 492,08 € |
| 100 | 9,30380 € | 930,38 € |
| 250 | 8,63976 € | 2.159,94 € |
| 500 | 8,17084 € | 4.085,42 € |
| 1.000 | 7,94125 € | 7.941,25 € |
| Unit Price without VAT: | 13,54000 € |
|---|---|
| Unit Price with VAT: | 16,11260 € |


