


A1AXB-4036G | |
---|---|
DigiKey Part Number | A1AXB-4036G-ND |
Manufacturer | |
Manufacturer Product Number | A1AXB-4036G |
Description | IDC CABLE- ASC40B/AE40G/X |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
cms-packaging | Bulk | |
cms-part-status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9,60000 € | 9,60 € |
10 | 7,95300 € | 79,53 € |
25 | 7,38040 € | 184,51 € |
50 | 6,97580 € | 348,79 € |
100 | 6,59400 € | 659,40 € |
250 | 6,12260 € | 1.530,65 € |
500 | 5,78964 € | 2.894,82 € |
1.000 | 5,47591 € | 5.475,91 € |
Unit Price without VAT: | 9,60000 € |
---|---|
Unit Price with VAT: | 11,42400 € |
