A1AX(G,H)-40xx M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
A1AX(G,H)-40xx M
Part Number Breakdown TE-AMP 1or3

A1AXB-4036M

DigiKey Part Number
A1AXB-4036M-ND
Manufacturer
Manufacturer Product Number
A1AXB-4036M
Description
IDC CABLE- ASC40B/AE40M/X
Customer Reference
Detailed Description
40 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Cable
Number of Positions
40
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
-
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,00000 €12,00 €
109,94400 €99,44 €
259,22880 €230,72 €
508,72300 €436,15 €
1008,24600 €824,60 €
2507,65716 €1.914,29 €
5007,24136 €3.620,68 €
1.0006,96359 €6.963,59 €
Manufacturers Standard Package
Unit Price without VAT:12,00000 €
Unit Price with VAT:14,28000 €
Alternate Color
IDC CABLE- ASC40B/AE40G/X
In-Stock: 0
Unit Price: 9,60000 €