966825-1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 243
Unit Price: 15,24000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 117
Unit Price: 12,64000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 7,71000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 6,70000 €
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 182
Unit Price: 4,98000 €
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 78
Unit Price: 6,38000 €
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: 2,06960 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

966825-1

DigiKey Part Number
966825-1-ND
Manufacturer
Manufacturer Product Number
966825-1
Description
CONN BACKSHELL 15POS 180DEG SHLD
Customer Reference
Detailed Description
15 Position Two Piece Backshell Connector 180° Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Accessory Type
Two Piece Backshell
Number of Positions
15
Compatible Shell Size
A
Compatible D-Sub Size
15pos and HD26pos
Cable Type
Round
Cable Exit
180°
Shielding
Shielded
Primary Material
Metal
Material
Aluminum
Plating
-
Hardware
Assembly Hardware, Cable Clamp
Features
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes