J-C15-1C is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 243
Unit Price: 15,24000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 7,71000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 6,70000 €
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 182
Unit Price: 4,98000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 117
Unit Price: 12,64000 €
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 78
Unit Price: 6,38000 €
Datasheet
New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J-C15-1C

DigiKey Part Number
455-J-C15-1C-ND
Manufacturer
Manufacturer Product Number
J-C15-1C
Description
D-SUB J-SERIES ACCESSORY
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
15 Position Two Piece Backshell Connector Silver 180° Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
15
Compatible Shell Size
A
Compatible D-Sub Size
15pos and HD26pos
Cable Type
Round
Cable Exit
180°
Shielding
Shielded
Primary Material
Metal
Material
Steel
Plating
Nickel
Hardware
Assembly Hardware
Features
-
Color
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
252,06960 €51,74 €
Manufacturers Standard Package
Unit Price without VAT:2,06960 €
Unit Price with VAT:2,46282 €