
965999-1 | |
|---|---|
DigiKey Part Number | 17-965999-1TR-ND - Tape & Reel (TR) 17-965999-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 965999-1 |
Description | CONN SOCKET 13-17AWG CRIMP TIN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 13-17 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 965999-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 13-17 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,17500 € | 1,75 € |
| 25 | 0,16400 € | 4,10 € |
| 50 | 0,15640 € | 7,82 € |
| 100 | 0,14890 € | 14,89 € |
| 250 | 0,13952 € | 34,88 € |
| 500 | 0,13286 € | 66,43 € |
| 1.000 | 0,12650 € | 126,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 0,11069 € | 354,21 € |
| 6.400 | 0,10541 € | 674,62 € |
| 9.600 | 0,10244 € | 983,42 € |
| 16.000 | 0,09881 € | 1.580,96 € |
| 22.400 | 0,09649 € | 2.161,38 € |
| 32.000 | 0,09410 € | 3.011,20 € |
| 80.000 | 0,08821 € | 7.056,80 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |






