
964314-1 | |
|---|---|
DigiKey Part Number | 17-964314-1TR-ND - Tape & Reel (TR) 17-964314-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 964314-1 |
Description | CONN TAB 11-13AWG CRIMP TIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Tin 11-13 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 964314-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 11-13 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,44700 € | 4,47 € |
| 25 | 0,41880 € | 10,47 € |
| 50 | 0,39860 € | 19,93 € |
| 100 | 0,37950 € | 37,95 € |
| 250 | 0,35576 € | 88,94 € |
| 500 | 0,33874 € | 169,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.300 | 0,30082 € | 391,07 € |
| 2.600 | 0,28645 € | 744,77 € |
| 3.900 | 0,27837 € | 1.085,64 € |
| 6.500 | 0,26852 € | 1.745,38 € |
| 9.100 | 0,26223 € | 2.386,29 € |
| 13.000 | 0,25571 € | 3.324,23 € |
| 32.500 | 0,23972 € | 7.790,90 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |



