
964312-1 | |
|---|---|
DigiKey Part Number | 17-964312-1TR-ND - Tape & Reel (TR) 17-964312-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 964312-1 |
Description | CONN TAB 13-17AWG CRIMP TIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Tin 13-17 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 964312-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 13-17 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,44300 € | 4,43 € |
| 25 | 0,41520 € | 10,38 € |
| 50 | 0,39520 € | 19,76 € |
| 100 | 0,37640 € | 37,64 € |
| 250 | 0,35276 € | 88,19 € |
| 500 | 0,33592 € | 167,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 0,29674 € | 415,44 € |
| 2.800 | 0,28257 € | 791,20 € |
| 4.200 | 0,27460 € | 1.153,32 € |
| 7.000 | 0,26489 € | 1.854,23 € |
| 9.800 | 0,25867 € | 2.534,97 € |
| 14.000 | 0,25225 € | 3.531,50 € |
| 35.000 | 0,23647 € | 8.276,45 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |



