
963143-1 | |
|---|---|
DigiKey Part Number | A142537-ND |
Manufacturer | |
Manufacturer Product Number | 963143-1 |
Description | MQS BLINDSTOPFEN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Plug, Sealing For Micro Quadlok Series |
Datasheet | Datasheet |
EDA/CAD Models | 963143-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Plug, Sealing | |
Number of Positions | 1 | |
For Use With/Related Products | Micro Quadlok Series | |
Features | Insulation Diameter - 4.70mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,09600 € | 0,96 € |
| 25 | 0,09000 € | 2,25 € |
| 50 | 0,08560 € | 4,28 € |
| 100 | 0,08140 € | 8,14 € |
| 250 | 0,07632 € | 19,08 € |
| 500 | 0,07266 € | 36,33 € |
| 1.000 | 0,06918 € | 69,18 € |
| 2.500 | 0,06484 € | 162,10 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |











