
929972-1 | |
|---|---|
DigiKey Part Number | A129190TR-ND - Tape & Reel (TR) A129190CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 929972-1 |
Description | CONTACT SOCKET SZ2.5MM CRIMP TIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Size 2.5mm Crimp Tin |
Datasheet | Datasheet |
EDA/CAD Models | 929972-1 Models |
Category | Wire Gauge or Range - mm² 2.5 ~ 4.0mm² |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Contact Material Copper Alloy |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Termination Finish Tin |
Type Power, Stamped | Features Insulation Support |
Contact Type Socket | Base Product Number |
Contact Size 2.5mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,33700 € | 3,37 € |
| 25 | 0,31560 € | 7,89 € |
| 50 | 0,30040 € | 15,02 € |
| 100 | 0,28600 € | 28,60 € |
| 250 | 0,26804 € | 67,01 € |
| 500 | 0,25524 € | 127,62 € |
| 1.000 | 0,24305 € | 243,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22942 € | 688,26 € |
| 6.000 | 0,21847 € | 1.310,82 € |
| 9.000 | 0,21231 € | 1.910,79 € |
| 15.000 | 0,20479 € | 3.071,85 € |
| 21.000 | 0,19999 € | 4.199,79 € |
| 30.000 | 0,19503 € | 5.850,90 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |


