
929965-1 | |
|---|---|
DigiKey Part Number | 17-929965-1TR-ND - Tape & Reel (TR) 17-929965-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 929965-1 |
Description | STIFTKONTAKT 2,5MMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 11-13 AWG Tin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 11-13 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,34200 € | 3,42 € |
| 25 | 0,32080 € | 8,02 € |
| 50 | 0,30520 € | 15,26 € |
| 100 | 0,29060 € | 29,06 € |
| 250 | 0,27240 € | 68,10 € |
| 500 | 0,25938 € | 129,69 € |
| 1.000 | 0,24700 € | 247,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,21300 € | 532,50 € |
| 5.000 | 0,20284 € | 1.014,20 € |
| 7.500 | 0,19712 € | 1.478,40 € |
| 12.500 | 0,19015 € | 2.376,88 € |
| 17.500 | 0,18569 € | 3.249,57 € |
| 25.000 | 0,18108 € | 4.527,00 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |




