
929971-1 | |
|---|---|
DigiKey Part Number | 17-929971-1TR-ND - Tape & Reel (TR) 17-929971-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 929971-1 |
Description | CONTACT SOCKET 13-17AWG CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 13-17 AWG Size 2.5mm Crimp Tin |
Datasheet | Datasheet |
EDA/CAD Models | 929971-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power, Stamped | |
Contact Type | Socket | |
Contact Size | 2.5mm | |
Wire Gauge or Range - AWG | 13-17 AWG | |
Wire Gauge or Range - mm² | 1.0 ~ 2.5mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Termination Finish | Tin | |
Features | Insulation Support | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,26700 € | 2,67 € |
| 25 | 0,24960 € | 6,24 € |
| 50 | 0,23780 € | 11,89 € |
| 100 | 0,22640 € | 22,64 € |
| 250 | 0,21220 € | 53,05 € |
| 500 | 0,20206 € | 101,03 € |
| 1.000 | 0,19240 € | 192,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16914 € | 507,42 € |
| 6.000 | 0,16106 € | 966,36 € |
| 9.000 | 0,15652 € | 1.408,68 € |
| 15.000 | 0,15098 € | 2.264,70 € |
| 21.000 | 0,14744 € | 3.096,24 € |
| 30.000 | 0,14378 € | 4.313,40 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |








