
929967-8 | |
|---|---|
DigiKey Part Number | 929967-8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 929967-8 |
Description | CONTACT PIN 17-20AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 17-20 AWG Size 2.5mm Crimp Gold |
Datasheet | Datasheet |
EDA/CAD Models | 929967-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Power, Stamped | |
Contact Type | Pin | |
Contact Size | 2.5mm | |
Wire Gauge or Range - AWG | 17-20 AWG | |
Wire Gauge or Range - mm² | 0.5 ~ 1.0mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Termination Finish | Tin | |
Features | Insulation Support | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 312.000 | 0,73108 € | 228.096,96 € |
| Unit Price without VAT: | 0,73108 € |
|---|---|
| Unit Price with VAT: | 0,86999 € |




