
929967-1 | |
|---|---|
DigiKey Part Number | A126774TR-ND - Tape & Reel (TR) A126774CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 929967-1 |
Description | CONTACT PIN 17-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 17-20 AWG Size 2.5mm Crimp Tin |
Datasheet | Datasheet |
EDA/CAD Models | 929967-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power, Stamped | |
Contact Type | Pin | |
Contact Size | 2.5mm | |
Wire Gauge or Range - AWG | 17-20 AWG | |
Wire Gauge or Range - mm² | 0.5 ~ 1.0mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Termination Finish | Tin | |
Features | Insulation Support | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,27600 € | 2,76 € |
| 25 | 0,25800 € | 6,45 € |
| 50 | 0,24580 € | 12,29 € |
| 100 | 0,23410 € | 23,41 € |
| 250 | 0,21936 € | 54,84 € |
| 500 | 0,20886 € | 104,43 € |
| 1.000 | 0,19888 € | 198,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17483 € | 524,49 € |
| 6.000 | 0,16648 € | 998,88 € |
| 9.000 | 0,16179 € | 1.456,11 € |
| 15.000 | 0,15606 € | 2.340,90 € |
| 21.000 | 0,15240 € | 3.200,40 € |
| 30.000 | 0,14862 € | 4.458,60 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |









