928083-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

928083-1

DigiKey Part Number
A122494-ND
Manufacturer
Manufacturer Product Number
928083-1
Description
CONN RCPT HSG 0.187 1POS NATURAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1 Position Housing Connector Female, Receptacle Natural 0.187" (4.75mm)
Datasheet
 Datasheet
EDA/CAD Models
928083-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bag
Part Status
Active
Style
Housing
Terminal Type
Quick Connect, Disconnect
Gender
Female, Receptacle
Terminal Size
0.187" (4.75mm)
Number of Positions
1
Stacking Direction
-
For Use With/Related Products
0.187" (4.75mm) Quick Connects
Mounting Type
Free Hanging (In-Line)
Color
Natural
Material
-
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.830
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,70000 €0,70 €
100,59700 €5,97 €
250,55960 €13,99 €
500,53300 €26,65 €
1000,50740 €50,74 €
2500,47560 €118,90 €
5000,45288 €226,44 €
1.0000,43124 €431,24 €
2.5000,40424 €1.010,60 €
Unit Price without VAT:0,70000 €
Unit Price with VAT:0,83300 €