
927854-1 | |
|---|---|
DigiKey Part Number | A136899TR-ND - Tape & Reel (TR) A136899CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 927854-1 |
Description | CONN QC RCPT 13.5-17AWG 0.250 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 13.5-17 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 927854-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.878" (22.30mm) | |
Termination | Crimp | |
Wire Gauge | 13.5-17 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,21200 € | 2,12 € |
| 25 | 0,19800 € | 4,95 € |
| 50 | 0,18860 € | 9,43 € |
| 100 | 0,17960 € | 17,96 € |
| 250 | 0,16828 € | 42,07 € |
| 500 | 0,16026 € | 80,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,14087 € | 211,31 € |
| 3.000 | 0,13414 € | 402,42 € |
| 4.500 | 0,13035 € | 586,57 € |
| 7.500 | 0,12573 € | 942,98 € |
| 10.500 | 0,12279 € | 1.289,30 € |
| 15.000 | 0,11973 € | 1.795,95 € |
| 37.500 | 0,11224 € | 4.209,00 € |
| 75.000 | 0,10689 € | 8.016,75 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |






















