
927824-1 | |
|---|---|
DigiKey Part Number | A123061TR-ND - Tape & Reel (TR) A123061CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 927824-1 |
Description | CONN SOCKET 11-13AWG CRIMP TIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 11-13 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 927824-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 11-13 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,37400 € | 3,74 € |
| 25 | 0,35120 € | 8,78 € |
| 50 | 0,33400 € | 16,70 € |
| 100 | 0,31810 € | 31,81 € |
| 250 | 0,29812 € | 74,53 € |
| 500 | 0,28388 € | 141,94 € |
| 1.000 | 0,27032 € | 270,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,24454 € | 489,08 € |
| 4.000 | 0,23287 € | 931,48 € |
| 6.000 | 0,22630 € | 1.357,80 € |
| 10.000 | 0,21829 € | 2.182,90 € |
| 14.000 | 0,21317 € | 2.984,38 € |
| 20.000 | 0,20788 € | 4.157,60 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |










