
2151042-2 | |
|---|---|
DigiKey Part Number | 2151042-2-ND |
Manufacturer | |
Manufacturer Product Number | 2151042-2 |
Description | OC-AT-S-FA-050F070O-001-0131 |
Customer Reference | |
Detailed Description | Applicator for Bench Press Tool Rectangular Contacts |
Datasheet | Datasheet |
Category | Tool Type Feature Terminator |
Manufacturer TE Application Tooling | For Use With/Related Products Rectangular Contacts |
Series | Wire Gauge or Range - AWG 22-24 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.25 ~ 0.35mm² |
Part Status Obsolete | Wire Entry Location Side Entry |
Tool Method Automated | Base Product Number |
Tool Type Applicator for Bench Press |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4170017-1 | TE Connectivity Application Tooling | 0 | 2132-4170017-1-ND | 2.112,08000 € | MFR Recommended |


