926476-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
926476-4
Taking Commercial Drone Reliability to New Heights

926476-4

DigiKey Part Number
A106228-ND
Manufacturer
Manufacturer Product Number
926476-4
Description
CONN RCPT HSG 8POS 2.54MM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
926476-4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Black
Features
-
Insulation Material
Thermoplastic
Operating Temperature
-65°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.868
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,77000 €1,77 €
101,50200 €15,02 €
251,40760 €35,19 €
501,34020 €67,01 €
1001,27610 €127,61 €
2501,19620 €299,05 €
5001,13908 €569,54 €
1.0001,08472 €1.084,72 €
3.0001,00386 €3.011,58 €
Manufacturers Standard Package
Unit Price without VAT:1,77000 €
Unit Price with VAT:2,10630 €