
PCM 150/150 G | |
|---|---|
DigiKey Part Number | 5348-PCM150/150GTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PCM 150/150 G |
Description | ENCLOSURE PLAS 5.91"L X 5.12"W |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate Light Gray Cover Included 5.910" L x 5.120" W (150.11mm x 130.05mm) X 7.090" (180.09mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 5.910" L x 5.120" W (150.11mm x 130.05mm) | |
Height | 7.090" (180.09mm) | |
Area (L x W) | 30.3in² (196cm²) | |
Design | Cover Included | |
Material | ||
Color | Light Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,38000 € | 34,38 € |
| 5 | 30,93600 € | 154,68 € |
| 10 | 29,21700 € | 292,17 € |
| 25 | 26,81120 € | 670,28 € |
| Unit Price without VAT: | 34,38000 € |
|---|---|
| Unit Price with VAT: | 40,91220 € |











