926307-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

926307-3

DigiKey Part Number
A14287-ND
Manufacturer
Manufacturer Product Number
926307-3
Description
CONN RCPT HSG 6POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Receptacle Red
Datasheet
 Datasheet
EDA/CAD Models
926307-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male or Female
Number of Positions
Number of Rows
1
Row Spacing
-
Mounting Type
Panel Mount, Snap-In
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Red
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-55°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 341
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,15000 €1,15 €
100,97400 €9,74 €
250,91360 €22,84 €
500,86980 €43,49 €
1000,82820 €82,82 €
2500,77624 €194,06 €
5000,73918 €369,59 €
1.2000,69491 €833,89 €
3.6000,64310 €2.315,16 €
Manufacturers Standard Package
Unit Price without VAT:1,15000 €
Unit Price with VAT:1,36850 €