



926300-1 | |
|---|---|
DigiKey Part Number | A129173-ND |
Manufacturer | |
Manufacturer Product Number | 926300-1 |
Description | CONN PLUG HSG 6POS 6.35MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Natural 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 926300-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.250" (6.35mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,56300 € | 5,63 € |
| 25 | 0,52760 € | 13,19 € |
| 50 | 0,50240 € | 25,12 € |
| 100 | 0,47830 € | 47,83 € |
| 250 | 0,44832 € | 112,08 € |
| 800 | 0,41296 € | 330,37 € |
| 1.600 | 0,39325 € | 629,20 € |
| 3.200 | 0,37448 € | 1.198,34 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |











