
926209-8 | |
|---|---|
DigiKey Part Number | 926209-8-ND |
Manufacturer | |
Manufacturer Product Number | 926209-8 |
Description | CONN RCPT HSG 16POS 2.54MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -65°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,85000 € | 2,85 € |
| 10 | 2,42100 € | 24,21 € |
| 25 | 2,26880 € | 56,72 € |
| 50 | 2,16040 € | 108,02 € |
| 100 | 2,05730 € | 205,73 € |
| 300 | 1,90380 € | 571,14 € |
| 600 | 1,81295 € | 1.087,77 € |
| 1.200 | 1,72648 € | 2.071,78 € |
| 2.700 | 1,63055 € | 4.402,48 € |
| Unit Price without VAT: | 2,85000 € |
|---|---|
| Unit Price with VAT: | 3,39150 € |










